Ruland Universal Joint US40-30MM-25MM-F, 1, Universal, Bore 30mm, 177.8mm Length
- RS Stock No.:
- 614-870
- Mfr. Part No.:
- US40-30MM-25MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,624.01
(exc. VAT)
€1,997.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,624.01 |
*price indicative
- RS Stock No.:
- 614-870
- Mfr. Part No.:
- US40-30MM-25MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 30mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 3615.5Nm | |
| Material | Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 30mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 3615.5Nm | ||
Material Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed for high performance applications, ensuring seamless operation and durability in various mechanical setups. With a robust construction, it effectively accommodates axial misalignment while delivering exceptional torque transmission. The incorporation of premium materials guarantees longevity, making it an ideal choice for engineers and technicians seeking reliability in their projects. The versatility of This single universal joint allows it to fit multiple configurations, thereby enhancing its usability across industries. Engineered to meet stringent quality standards, this product ensures optimal performance in demanding environments. Its compact design is not only space efficient but also lightweight, simplifying installation and reducing potential strain on connected components.
Made from high quality materials for enhanced durability
Designed to accommodate misalignment for improved efficiency
Lightweight structure promotes easier handling during installation
Compact design ensures compatibility with space restricted setups
Ideal for use in high torque applications across various industries
Related links
- Ruland Universal Joint USSK40-30MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-30MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-30MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-30MM-30MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-28MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-25MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-25MM-F Universal 177.8mm Length
