Ruland Universal Joint USSK24-19MM-14MM-F, 1, Universal, Bore 19mm, 108mm Length

Subtotal (1 unit)*

€437.09

(exc. VAT)

€537.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€437.09

*price indicative

RS Stock No.:
615-867
Mfr. Part No.:
USSK24-19MM-14MM-F
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

19mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

108mm

Joint Type

Universal

Hub Diameter

38mm

Maximum Working Angle

45°

Peak Torque

1129.8Nm

Material

Steel

Standards/Approvals

REACH, RoHS, ISO 9001:015

COO (Country of Origin):
US
The Ruland Single Universal Joint is expertly designed to accommodate precise alignment for optimal mechanical performance. Ideal for a variety of applications, This single universal joint ensures reliability through its robust construction. With its compact design, it allows for flexibility in configurations without compromising strength. The choice of materials guarantees longevity and durability, making it an excellent addition to your machinery. This single universal joint not only addresses common alignment issues but also enhances the overall efficiency of your system, ensuring smooth operation under varied conditions. Its user friendly installation process means less downtime and quick setup, making it indispensable for any engineer's toolkit.

Designed for optimal torque transmission without backlash

Offers exceptional vibration dampening for improved performance

Compact size allows for integration in space constrained environments

Manufactured from high quality materials for enhanced durability

Completely maintenance free to ensure longevity

User friendly design simplifies installation and reduces setup time

Provides excellent misalignment compensation to protect components

Suitable for use in diverse environments from light to heavy duty applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy