Ruland Universal Joint US40-30MM-28MM-SS, 1, Universal, Bore 30mm, 177.8mm Length
- RS Stock No.:
- 614-067
- Mfr. Part No.:
- US40-30MM-28MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€2,090.71
(exc. VAT)
€2,571.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,090.71 |
*price indicative
- RS Stock No.:
- 614-067
- Mfr. Part No.:
- US40-30MM-28MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 30mm | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2626.9Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 30mm | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2626.9Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint seamlessly bridges the gap between various machine parts, ensuring reliable and consistent performance in demanding applications. Crafted from high quality materials, this product exemplifies durability and resilience, making it ideal for various industrial environments. Its thoughtful design facilitates easy installation and adjustment, thus enhancing overall operational efficiency. With a focus on precision and robustness, this product not only promises longevity but also maintains alignment even under significant stress. This ensures that your machinery operates smoothly, reducing downtime and maintenance costs. Ideal for engineers and technicians who seek reliability and performance in their specifications, this connecting component stands out in its category for both functionality and quality.
Manufactured from premium stainless steel for enhanced durability
Designed to withstand high torque applications without deformation
Allows for precise alignment during assembly promoting operational efficiency
Facilitates quick assembly and disassembly for easy maintenance
Compatible with a range of shaft sizes for versatile applications
Related links
- Ruland Universal Joint US40-30MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-30MM-30MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-30MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-30MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-30MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-30MM-30MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-28MM-28MM-SS Universal 177.8mm Length
