Ruland Universal Joint US6-4MM-4MM-SS, 1, Universal, Bore 4mm, 44.5mm Length
- RS Stock No.:
- 614-453
- Mfr. Part No.:
- US6-4MM-4MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€229.60
(exc. VAT)
€282.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €229.60 |
*price indicative
- RS Stock No.:
- 614-453
- Mfr. Part No.:
- US6-4MM-4MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 4mm | |
| Number of Joints | 1 | |
| Overall Length | 44.5mm | |
| Joint Type | Universal | |
| Hub Diameter | 9.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 8.5Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 4mm | ||
Number of Joints 1 | ||
Overall Length 44.5mm | ||
Joint Type Universal | ||
Hub Diameter 9.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 8.5Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to provide exceptional performance and reliability in various mechanical and engineering applications. Featuring a robust stainless steel construction, it offers impressive resistance to wear and corrosion, making it ideal for demanding environments. The precision machining ensures a perfect fit, maintaining alignment and functionality under rigorous conditions. With its versatile design, this product can seamlessly integrate into various systems, enhancing both efficiency and durability. Whether in automotive, industrial, or robotics applications, this component exemplifies excellence in engineering, effectively catering to the needs of professionals seeking top tier solutions.
Crafted from durable stainless steel for enhanced longevity
Designed to maintain precise alignment even under heavy loads
Compatible with a wide range of applications promoting versatility
Optimised for ease of installation reducing downtime in projects
Exceptional resistance to corrosion ensures reliability in harsh conditions
Related links
- Ruland Universal Joint USS6-4MM-4MM-SS Universal 44.5mm Length
- Ruland Universal Joint US6-5MM-4MM-SS Universal 44.5mm Length
- Ruland Universal Joint US6-4MM-4MM-F Universal 44.5mm Length
- Ruland Universal Joint USS6-5MM-4MM-SS Universal 44.5mm Length
- Ruland Universal Joint USS6-4MM-4MM-F Universal 44.5mm Length
- Ruland Universal Joint US6-5MM-5MM-SS Universal 44.5mm Length
- Ruland Universal Joint US6-5MM-4MM-F Universal 44.5mm Length
- Ruland Universal Joint US6-XX-XX-SS Universal, 44.5mm Length
