Ruland Universal Joint US40-35MM-25MM-F, 1, Universal, Bore 35mm, 177.8mm Length
- RS Stock No.:
- 613-882
- Mfr. Part No.:
- US40-35MM-25MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,624.01
(exc. VAT)
€1,997.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,624.01 |
*price indicative
- RS Stock No.:
- 613-882
- Mfr. Part No.:
- US40-35MM-25MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 35mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 3615.5Nm | |
| Material | Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 35mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 3615.5Nm | ||
Material Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint represents a pinnacle of precision and quality in mechanical components, expertly engineered to enhance your machinery's performance. Designed with meticulous attention to detail, it offers a reliable connection solution for a wide array of applications. Its robust construction ensures durability while maintaining high tolerance levels, satisfying the demands of various operational environments. Equally at home in industrial and commercial settings, this component is a testament to the harmonious blend of functionality and reliability. Experience enhanced productivity and performance with this expertly crafted piece.
Constructed from high quality materials to ensure longevity and reliability
Compatible with a diverse range of applications making it versatile
Designed to meet stringent industry standards for enhanced safety
Efficiently facilitates seamless connections reducing downtime in operations
Engineered for easy installation simplifying the setup process
Related links
- Ruland Universal Joint US40-35MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-30MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-35MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-32MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-35MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-28MM-SS Universal 177.8mm Length
