Ruland Universal Joint USSK24-18MM-12MM-SS, 1, Universal, Bore 18mm, 108mm Length
- RS Stock No.:
- 615-355
- Mfr. Part No.:
- USSK24-18MM-12MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€615.04
(exc. VAT)
€756.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €615.04 |
*price indicative
- RS Stock No.:
- 615-355
- Mfr. Part No.:
- USSK24-18MM-12MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 18mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 18mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is a prime example of precision engineering, designed to secure components on rotating shafts effectively. The product features a robust stainless steel construction, providing durability and resistance to corrosion, making it ideal for a variety of industrial applications. With its split design, this collar offers ease of installation and adjustment, allowing for quick assembly and disassembly without damaging the shaft. The uniform clamping force ensures reliable operation and can accommodate a range of shaft diameters. In addition, the sleek profile minimizes space constraints while maintaining the utmost performance. Perfect for machinery, automation, and other applications requiring reliable component retention, this shaft collar exemplifies quality and innovation in motion control.
Crafted from high quality stainless steel for enhanced durability
Split design allows for effortless installation and repositioning
Corrosion resistant properties ensure longevity in demanding environments
Uniform clamping pressure provides reliable retention of components
Compact profile reduces space requirements in assemblies
Designed for versatile applications in various industries
Prevents damage to shafts due to its careful engineering
Maintains performance across different operating conditions
Related links
- Ruland Universal Joint US24-18MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-12MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-18MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-17MM-F Universal 108mm Length
