Ruland Universal Joint USSK24-18MM-17MM-F, 1, Universal, Bore 18mm, 108mm Length
- RS Stock No.:
- 614-201
- Mfr. Part No.:
- USSK24-18MM-17MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€437.09
(exc. VAT)
€537.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €437.09 |
*price indicative
- RS Stock No.:
- 614-201
- Mfr. Part No.:
- USSK24-18MM-17MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 18mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Hub Type | Screw | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 18mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Hub Type Screw | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is an ideal solution for high performance applications requiring reliable torque transmission while minimising backlash. Designed with a focus on versatility and ease of installation, it seamlessly connects shafts in various machinery and robotic systems. The single universal joint is constructed with high quality materials to ensure durability, making it suitable for both light and heavy duty applications. Its robust design not only allows for excellent shock absorption but also reduces wear on connected components, enhancing overall system longevity. The lightweight yet sturdy structure ensures that it doesnt add unnecessary burden to your machinery, making This single universal joint a smart choice for engineers and designers looking for efficiency in their designs.
Rapid installation with a simple clamping mechanism for convenience
Robust construction for improved durability under varying operational conditions
Precision engineering that offers exceptional concentricity for enhanced performance
Compatibility with a wide array of shaft sizes enhancing versatility
Lightweight design that contributes to reduced inertia and enhanced efficiency
Related links
- Ruland Universal Joint USSK24-18MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-16MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-18MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-15MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-12MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-17MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-14MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-18MM-SS Universal 108mm Length
