Ruland Universal Joint USSK24-18MM-18MM-SS, 1, Universal, Bore 18mm, 108mm Length
- RS Stock No.:
- 615-768
- Mfr. Part No.:
- USSK24-18MM-18MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€455.56
(exc. VAT)
€560.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €455.56 |
*price indicative
- RS Stock No.:
- 615-768
- Mfr. Part No.:
- USSK24-18MM-18MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 18mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 18mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is a remarkable addition to your mechanical assembly toolkit, designed for precision and reliability. This coupling, crafted from high quality stainless steel, offers excellent resistance to corrosion, ensuring durability even in demanding environments. Its unique design facilitates smooth torque transmission, making it an ideal choice for applications requiring low backlash and misalignment compensation. The versatility of This single universal joint is matched by its simplicity of installation, providing both efficiency and convenience. Perfect for use in servo motors, stepper motors, and robotics, The single universal joint integrates seamlessly into various systems, enhancing performance while maintaining operational accuracy.
Constructed from resilient stainless steel for superior durability
Offers exceptional flexibility to accommodate misalignment
Designed to transmit torque with minimal backlash
Lightweight and compact for easy integration into tight spaces
Suitable for a wide range of mechanical applications
Related links
- Ruland Universal Joint USSK24-18MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-18MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-12MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-18MM-SS Universal 108mm Length
