Ruland Universal Joint USSK24-18MM-12MM-F, 1, Universal, Bore 18mm, 108mm Length
- RS Stock No.:
- 615-667
- Mfr. Part No.:
- USSK24-18MM-12MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€437.09
(exc. VAT)
€537.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €437.09 |
*price indicative
- RS Stock No.:
- 615-667
- Mfr. Part No.:
- USSK24-18MM-12MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 18mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Hub Type | Screw | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 18mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Hub Type Screw | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to enhance the performance of your machinery with seamless integration and reliable function. Crafted from high quality materials, it ensures longevity and durability, providing a dependable solution for various applications. The sophisticated design reflects the brand's commitment to quality, making it an essential addition to your mechanical assembly. With attention to detail in every aspect, this product optimises both efficiency and effectiveness, ensuring that your equipment operates smoothly and efficiently. Ideal for users who demand high performance and reliability, this item promises to meet the industry's rigorous standards while offering exceptional usability in diverse environments.
Made from robust materials for enhanced durability
Designed for easy installation reducing downtime
Provides superior performance under varying conditions
Compatible with a wide range of applications adding versatility
Engineered to minimise wear and tear extending service life
Related links
- Ruland Universal Joint USSK24-18MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-17MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-16MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-18MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-15MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-14MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-12MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-17MM-SS Universal 108mm Length
