Ruland Universal Joint USSK32-22MM-22MM-F, 1, Universal, Bore 22mm, 139.7mm Length
- RS Stock No.:
- 615-522
- Mfr. Part No.:
- USSK32-22MM-22MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€454.75
(exc. VAT)
€559.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €454.75 |
*price indicative
- RS Stock No.:
- 615-522
- Mfr. Part No.:
- USSK32-22MM-22MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 22mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2429.2Nm | |
| Material | Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 22mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2429.2Nm | ||
Material Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint single universal joint is expertly designed to ensure optimal performance in a variety of applications. Engineered with high quality materials, it guarantees durability and reliability, making it ideal for both high and low torque scenarios. The unique design accommodates shaft misalignments with ease, reducing wear on components and extending their lifespan. Whether you're involved in robotics, conveyor systems, or any machinery requiring rotational connections, This single universal joint provides a robust solution. The versatility and robust construction will support your engineering needs while enhancing overall system efficiency, ensuring seamless integration into your projects.
Facilitates effective torque transmission without compromising on alignment
Completely maintenance free eliminating downtime for upkeep
Lightweight design allows for easy handling and installation
Manufactured to high standards for enhanced reliability in operations
Versatile usage in different industrial applications contributes to flexibility
Designed to accommodate various shaft sizes for broader compatibility
Related links
- Ruland Universal Joint USSK32-22MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-22MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-22MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-22MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-24MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-22MM-F Universal 139.7mm Length
