Ruland Universal Joint US32-22MM-22MM-SS, 1, Universal, Bore 22mm, 139.7mm Length
- RS Stock No.:
- 614-273
- Mfr. Part No.:
- US32-22MM-22MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€688.84
(exc. VAT)
€847.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €688.84 |
*price indicative
- RS Stock No.:
- 614-273
- Mfr. Part No.:
- US32-22MM-22MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 22mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1762.6Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 22mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1762.6Nm | ||
Material Stainless Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint embodies the perfect fusion of durability and precision engineering, making it an indispensable addition to your industrial applications. Designed with careful consideration of performance needs, this robust solution thrives in diverse environments, ensuring consistent operation where it matters most. Its innovative design allows for easy integration into existing systems, thereby minimising downtime and maximising efficiency. Crafted from high quality materials, this product stands out for its reliability, helping users maintain peak functionality across various applications. The seamless construction and advanced features not only elevate performance but also contribute to longevity, ensuring that it remains a vital component in your projects for years to come.
Engineered for optimal durability in various conditions
Facilitates straightforward installation for enhanced user experience
Designed to deliver consistent performance over time
Manufactured with premium materials for unparalleled reliability
Compatible with a range of applications for versatile use
Related links
- Ruland Universal Joint US32-22MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-22MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-22MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-22MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-22MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-22MM-SS Universal 139.7mm Length
