Ruland Universal Joint USSK32-22MM-20MM-F, 1, Universal, Bore 22mm, 139.7mm Length
- RS Stock No.:
- 614-251
- Mfr. Part No.:
- USSK32-22MM-20MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€613.93
(exc. VAT)
€755.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €613.93 |
*price indicative
- RS Stock No.:
- 614-251
- Mfr. Part No.:
- USSK32-22MM-20MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 22mm | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2429.2Nm | |
| Material | Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 22mm | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2429.2Nm | ||
Material Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint designed for high performance applications. Crafted with care, it ensures superior torque transmission and exceptional flexibility, allowing for smooth operation even in intricate assemblies. The single universal joint's robust construction guarantees durability, standing up to the rigours of industrial environments while maintaining alignment integrity. Its unique design facilitates quick and easy installation, making it a reliable choice for both engineers and technicians. Suitable for a variety of drive applications, This single universal joint optimises system efficiency while reducing mechanical complications. Whether in automation, robotics, or other motion control systems, this piece exemplifies quality and reliability, ensuring seamless functionality across diverse applications.
Engineered for high torque capabilities providing reliable performance
Flexible design accommodates axial misalignment while maintaining alignment
Constructed from durable materials to withstand industrial demands
Facilitates quick installation reducing downtime in maintenance
Compatible with various shafts offering versatility across applications
Optimises system efficiency by minimising backlash and enhancing responsiveness
Lightweight design aids in reducing overall system weight without sacrificing strength
Related links
- Ruland Universal Joint USSK32-22MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-22MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-22MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-22MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-22MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-24MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-22MM-F Universal 139.7mm Length
