Ruland Universal Joint US28-XX-XX-F-KIT, 1, Universal, 127mm Length
- RS Stock No.:
- 615-871
- Mfr. Part No.:
- US28-XX-XX-F-KIT
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€199.61
(exc. VAT)
€245.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €199.61 |
*price indicative
- RS Stock No.:
- 615-871
- Mfr. Part No.:
- US28-XX-XX-F-KIT
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 127mm | |
| Joint Type | Universal | |
| Hub Diameter | 44.3mm | |
| Maximum Working Angle | 45° | |
| Material | Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 127mm | ||
Joint Type Universal | ||
Hub Diameter 44.3mm | ||
Maximum Working Angle 45° | ||
Material Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint offers a robust and reliable solution for the precise connection of shafts in demanding applications. Engineered for superior performance, this product ensures minimal backlash and high torque transmission, making it ideal for various industries, including robotics and automation. The innovative design not only accommodates misalignment but also enhances the overall efficiency of your machinery. The product is constructed with high quality materials, ensuring durability and longevity in tough operational environments. With simplicity in installation and maintenance, This single universal joint stands out as a key component for those seeking performance and reliability.
Designed to support significant shaft misalignment without compromising performance
Features a high strength construction for improved durability and longevity
Allows for easy installation reducing downtime during machinery setup
Eliminates backlash to ensure precision in movement and operation
Compatible with a wide range of shaft sizes and configurations enhancing versatility
Facilitates greater torque transmission leading to increased operational efficiency
Related links
- Ruland Universal Joint US28-XX-XX-SS-KIT Universal, 127mm Length
- Ruland Universal Joint US28-XX-XX-F Universal, 127mm Length
- Ruland Universal Joint US28-XX-XX-SS Universal, 127mm Length
- Ruland Universal Joint US48-XX-XX-F-KIT Universal, 235mm Length
- Ruland Universal Joint US14-XX-XX-F-KIT Universal, 76.2mm Length
- Ruland Universal Joint US6-XX-XX-F-KIT Universal, 44.5mm Length
- Ruland Universal Joint US12-XX-XX-F-KIT Universal, 68.3mm Length
- Ruland Universal Joint US32-XX-XX-F-KIT Universal, 139.7mm Length
