Ruland Universal Joint US24-18MM-16MM-F, 1, Universal, Bore 18mm, 108mm Length
- RS Stock No.:
- 615-493
- Mfr. Part No.:
- US24-18MM-16MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€393.36
(exc. VAT)
€483.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €393.36 |
*price indicative
- RS Stock No.:
- 615-493
- Mfr. Part No.:
- US24-18MM-16MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 18mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 18mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to enhance the functionality of your assemblies with its robust construction and reliable performance. The product is easily integrated into various applications, providing a seamless solution for operational needs. With its expertly crafted design, it ensures optimal alignment and stability, contributing to the lasting efficiency of your mechanical systems. Built for reliability, this component promises to deliver enduring performance, satisfying the demand for quality and durability within your projects. Whether in manufacturing or engineering contexts, this product stands ready to support your operational goals with excellence.
Offers outstanding alignment capabilities for improved system precision
Constructed from high quality materials ensuring longevity
Designed for easy installation reducing setup time significantly
Compatible with a wide range of applications enhancing versatility
Provides excellent resistance to wear which ensuring maintenance is minimal
Related links
- Ruland Universal Joint US24-18MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-16MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-18MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-12MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-17MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-14MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-18MM-SS Universal 108mm Length
- Ruland Universal Joint US24-18MM-15MM-SS Universal 108mm Length
