Ruland Universal Joint US24-18MM-17MM-F, 1, Universal, Bore 18mm, 108mm Length
- RS Stock No.:
- 615-054
- Mfr. Part No.:
- US24-18MM-17MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€393.36
(exc. VAT)
€483.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €393.36 |
*price indicative
- RS Stock No.:
- 615-054
- Mfr. Part No.:
- US24-18MM-17MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 18mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 18mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is a precision engineered component designed to connect shafts while accommodating misalignment and vibrations. Featuring a robust construction, This single universal joint excels in a variety of industrial applications where reliability and performance are paramount. Its innovative design ensures minimal backlash and optimal torque transfer, providing a seamless connection that enhances the efficiency of your machinery. Additionally, The single universal joint is crafted from high quality materials, ensuring durability and longevity, making it an indispensable part of your mechanical assemblies. This product is ideal for those seeking to improve performance without compromising on safety or quality.
Offers superior misalignment compensation for smoother operation
Constructed from high grade materials for exceptional durability
Designed for easy installation and minimal maintenance requirements
Provides efficient torque transmission with reduced backlash
Suitable for a diverse range of applications in various industries
Related links
- Ruland Universal Joint US24-18MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint US24-18MM-12MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-18MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-16MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-14MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-18MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-17MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-15MM-SS Universal 108mm Length
