Ruland Universal Joint US28-XX-XX-SS-KIT, 1, Universal, 127mm Length
- RS Stock No.:
- 615-767
- Mfr. Part No.:
- US28-XX-XX-SS-KIT
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€342.13
(exc. VAT)
€420.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €342.13 |
*price indicative
- RS Stock No.:
- 615-767
- Mfr. Part No.:
- US28-XX-XX-SS-KIT
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 127mm | |
| Joint Type | Universal | |
| Hub Diameter | 44.3mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 10500in-lb | |
| Material | 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 127mm | ||
Joint Type Universal | ||
Hub Diameter 44.3mm | ||
Maximum Working Angle 45° | ||
Peak Torque 10500in-lb | ||
Material 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint crafted for those who demand reliability and performance. This innovative product is ideal for a multitude of applications, ensuring that your operations run smoothly and efficiently. With cutting edge materials and advanced manufacturing processes, it guarantees not only durability but also an unmatched level of precision for your assemblies. The lightweight design paired with robust construction makes it suitable for both industrial and commercial environments. Experience the perfect blend of functionality and aesthetics, tailored to elevate your project while simplifying installation. Whether you're optimising machinery or enhancing product functionality, this product delivers unparalleled results that set a new standard in the industry.
Designed to ensure optimal performance across various applications
Engineered with premium materials for enhanced durability
Lightweight build optimises handling and installation
Advanced design reduces wear and tear during operation
Versatile compatibility with an array of systems and components
Sleek aesthetics complement technical functionality seamlessly
Manufactured to deliver high precision in demanding environments
Related links
- Ruland Universal Joint US28-XX-XX-SS Universal, 127mm Length
- Ruland Universal Joint US28-XX-XX-F-KIT Universal, 127mm Length
- Ruland Universal Joint US28-XX-XX-F Universal, 127mm Length
- Ruland Universal Joint US48-XX-XX-SS-KIT Universal, 235mm Length
- Ruland Universal Joint US14-XX-XX-SS-KIT Universal, 76.2mm Length
- Ruland Universal Joint US32-XX-XX-SS-KIT Universal, 139.7mm Length
- Ruland Universal Joint US16-XX-XX-SS-KIT Universal, 85.9mm Length
- Ruland Universal Joint US8-XX-XX-SS-KIT Universal, 50.8mm Length
