Ruland Universal Joint US28-XX-XX-SS, 1, Universal, 127mm Length
- RS Stock No.:
- 615-328
- Mfr. Part No.:
- US28-XX-XX-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€342.13
(exc. VAT)
€420.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €342.13 |
*price indicative
- RS Stock No.:
- 615-328
- Mfr. Part No.:
- US28-XX-XX-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 127mm | |
| Joint Type | Universal | |
| Hub Diameter | 44.3mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 10500in-lb | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 127mm | ||
Joint Type Universal | ||
Hub Diameter 44.3mm | ||
Maximum Working Angle 45° | ||
Peak Torque 10500in-lb | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint system is designed to ensure optimal performance and reliability in various mechanical applications. Its robust construction promises enhanced durability, making it suitable for both industrial and commercial use. The innovative design facilitates seamless connections, allowing for efficient energy transmission while minimising backlash. With its versatility in accommodating various shaft sizes, This single universal joint serves as an ideal solution for scenarios requiring compactness without compromising strength. Built with high quality materials, it exemplifies the standards of performance and longevity that professionals expect in demanding environments. Whether for robotics, conveyor systems, or other machinery, This single universal joint stands out as a reliable choice for engineers and designers alike.
Manufactured from premium materials to enhance lifespan
Compact design that fits seamlessly into tight spaces
Easy installation with minimal tools required
Excellent vibration dampening for smoother operation
Corrosion resistant finish ensures protection in harsh environments
Designed to withstand high torque applications without failure
Related links
- Ruland Universal Joint US28-XX-XX-SS-KIT Universal, 127mm Length
- Ruland Universal Joint US28-XX-XX-F-KIT Universal, 127mm Length
- Ruland Universal Joint US28-XX-XX-F Universal, 127mm Length
- Ruland Universal Joint US28-22MM-22MM-SS Universal 127mm Length
- Ruland Universal Joint US28-20MM-20MM-SS Universal 127mm Length
- Ruland Universal Joint US12-XX-XX-SS Universal, 68.3mm Length
- Ruland Universal Joint US8-XX-XX-SS Universal, 50.8mm Length
- Ruland Universal Joint US6-XX-XX-SS Universal, 44.5mm Length
