Ruland Universal Joint USSK24-18MM-18MM-F, 1, Universal, Bore 18mm, 108mm Length
- RS Stock No.:
- 615-615
- Mfr. Part No.:
- USSK24-18MM-18MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€323.80
(exc. VAT)
€398.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €323.80 |
*price indicative
- RS Stock No.:
- 615-615
- Mfr. Part No.:
- USSK24-18MM-18MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 18mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 18mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to deliver exceptional performance and reliability in various applications. Featuring high quality materials and a meticulous construction process, it ensures a robust connection for seamless operation in both dynamic and static environments. Whether you're integrating it into a complex system or utilising it as a standalone piece, this product promises to enhance the overall efficiency of your machinery. Ideal for use in precision engineering, this component is tailored to meet the rigorous demands of industrial settings. The versatility it offers makes it a preferred choice for engineers seeking durable yet flexible solutions in their designs. With its reliable functionality, this product stands out as a crucial element in contributing to operational excellence.
Crafted from high grade materials for enhanced durability
Designed for precise alignment reducing wear and tear
Offers excellent resistance against corrosion and environmental factors
Lightweight yet strong facilitating easy handling and installation
Compatible with a wide range of applications enhancing versatility
Manufactured to meet stringent engineering standards for quality assurance
Related links
- Ruland Universal Joint USSK24-18MM-12MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-18MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-18MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-16MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-15MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-17MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-14MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-16MM-SS Universal 108mm Length
