Ruland Universal Joint USSK24-18MM-14MM-F, 1, Universal, Bore 18mm, 108mm Length

Subtotal (1 unit)*

€437.09

(exc. VAT)

€537.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€437.09

*price indicative

RS Stock No.:
615-771
Mfr. Part No.:
USSK24-18MM-14MM-F
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

18mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

108mm

Joint Type

Universal

Hub Diameter

38mm

Hub Type

Screw

Maximum Working Angle

45°

Peak Torque

1129.8Nm

Material

Steel

Standards/Approvals

REACH, RoHS, ISO 9001:015

COO (Country of Origin):
US
The Ruland Single Universal Joint is designed to meet the demands of high performance applications, ensuring reliability and efficiency. With a robust construction, this product delivers exceptional torque transmission, making it ideal for a myriad of mechanical setups. Its innovative design features provide seamless integration into various systems, ensuring that performance is never compromised. Crafted from quality materials, it offers durability and longevity, matching the expectations of professionals who rely on fine engineering. Laboratory tested for assured performance, this product stands out as a benchmark in its class, pushing boundaries in engineering excellence. This component not only enhances mechanical efficiency but also plays a critical role in reducing operational downtime, maximising productivity across a range of applications.

Designed for exceptional torque transmission and mechanical performance

Constructed to provide durability in demanding environments

Facilitates smooth integration into diverse systems with ease

Enhanced design features contribute to improved operational efficiency

Backed by rigorous testing for proven reliability and performance

Offers a seamless solution for reducing downtime in operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy