StarTech.com USB Cable, Male USB Type A to Male, USB 2.0 Micro USB Type B, Black, 1 m
- RS Stock No.:
- 193-2859
- Distrelec Article No.:
- 302-33-434
- Mfr. Part No.:
- USBAUBL1M
- Manufacturer:
- StarTech.com
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-2859
- Distrelec Article No.:
- 302-33-434
- Mfr. Part No.:
- USBAUBL1M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Cable | |
| Connector Gender A | Male | |
| Connector Type A | USB Type A | |
| Connector Gender B | Male | |
| USB Version | USB 2.0 | |
| Connector Type B | Micro USB Type B | |
| Jacket Colour | Black | |
| Cable Length | 1 m | |
| Distrelec Product Id | 30233434 | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, CE, REACH, REACH, RoHS, RoHS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Cable | ||
Connector Gender A Male | ||
Connector Type A USB Type A | ||
Connector Gender B Male | ||
USB Version USB 2.0 | ||
Connector Type B Micro USB Type B | ||
Jacket Colour Black | ||
Cable Length 1 m | ||
Distrelec Product Id 30233434 | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, CE, REACH, REACH, RoHS, RoHS | ||
- COO (Country of Origin):
- CN
StarTech.com Micro USB Cable with LED Light, 1m - USBAUBL1M
Easily charge a smartphone with this USB (universal serial bus) cable from StarTech.com. It's a simple plug-in adapter, so you can use it to charge your compatible Micro USB devices using a standard USB A port. The easy-to-read LED light with simple red and green indicators shows you at a glance when your personal or work gadget is ready.
High compatibilityThanks to standard-sized connectors, it works with many commonly-used devices and is compatible with a range of 5V USB wall chargers.
Easy syncingSyncs data between old and new devices such as a modern smartphone and an older desktop computer. As it has USB version 2.0 technology, it offers data transfer speeds up to 480Mbps (megabits per second).
ReliableMade with quality materials including nickel connector plating, a PVC (polyvinyl chloride) jacket and aluminium-Mylar foil shielding for durability.
• Cable length of 1m for flexibility while travelling or working in the office• Light weight of 18g for easy carrying in your laptop bag
FAQs
Know when your Micro-USB phone or tablet is fully charged, with a red LED that indicates your device is charging and a green LED light that indicates your device is fully charged
Guaranteed reliability with our 2-year warranty
Applications
Charge and sync your Micro-USB equipped mobile digital devices
Replace the cable that came with your device or keep one as a spare while traveling
Are Micro USB connectors the same as USB C connectors?Although similar in size, Micro USB and USB C are different. Micro USBs are asymmetrical in shape and use 2.0 technology, while USB Cs are symmetrically shaped with version 3.0 or 3.1 technology.
Related links
- Okdo USB Cable USB 2.0 Micro USB Type B 1 m
- Roline USB Cable USB 2.0 Micro USB Type B 1 m
- RS PRO USB Cable USB 2.0 Micro USB Type B 1 m
- Digitus USB Cable USB 2.0 Micro USB Type B 1 m
- Connective Peripherals USB Cable USB 2.0 Micro USB Type B 1 m
- RS PRO USB Cable USB 2.0 Micro USB Type B 1 m
- Connective Peripherals USB Cable USB 2.0 Micro USB Type B 1 m
- StarTech.com USB 2.0 Black, 1 m
