L-Com USB Cable, Male USB to Male, USB 2.0 USB B, USB Type B, Grey, 3 m
- RS Stock No.:
- 297-444
- Mfr. Part No.:
- ECUSBAB-3M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.58
(exc. VAT)
€20.39
(inc. VAT)
In Stock
- Plus 52 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €16.58 |
| 10 + | €15.19 |
*price indicative
- RS Stock No.:
- 297-444
- Mfr. Part No.:
- ECUSBAB-3M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 3m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB B, USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, TSCA, REACH, California Proposition 65 | |
| Series | ECUSBAB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 3m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB B, USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, TSCA, REACH, California Proposition 65 | ||
Series ECUSBAB | ||
- COO (Country of Origin):
- MX
The L-Com deluxe USB cable is designed to enhance connectivity and streamline your digital experience. Constructed with high quality materials, this cable provides superior durability and performance, making it ideal for both professional and personal use. The thoughtful design ensures optimal data transfer rates while maintaining excellent power delivery, ensuring your devices stay charged and ready for action.
Constructed with high quality materials for enhanced durability
Designed for optimal data transfer rates to ensure fast performance
Guarantees reliable power delivery to keep devices charged
Versatile length accommodates a variety of setups and configurations
Ideal for both professional applications and personal use
Related links
- L-Com USB Cable USB 2.0 USB B Light Grey, 3 m
- L-Com USB Cable USB 2.0 USB B Grey, 1 m
- L-Com USB Cable USB 2.0 USB B Grey, 2 m
- L-Com USB Cable USB 2.0 USB B Grey, 5 m
- L-Com USB Cable USB 2.0 USB B Grey, 300 mm
- L-Com USB Cable USB 2.0 USB B Grey, 500 mm
- L-Com USB Cable USB 2.0 USB B Grey, 800 mm
- L-Com USB Cable USB 2.0 USB Type A 3 m
