L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Grey, 1 m
- RS Stock No.:
- 297-411
- Mfr. Part No.:
- ECUSBAX-1M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save €15.60
View bulk pricing optionsSubtotal (1 unit)*
€18.90
(exc. VAT)
€23.25
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €18.90 | - |
| 10 + | €17.34 | €15.60 |
*price indicative
- RS Stock No.:
- 297-411
- Mfr. Part No.:
- ECUSBAX-1M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | TSCA, California Proposition 65, REACH, RoHS | |
| Series | ECUSBAX | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals TSCA, California Proposition 65, REACH, RoHS | ||
Series ECUSBAX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com USB cable designed for seamless connectivity between devices. This robust cable boasts a well engineered structure, ensuring reliable data transmission and power delivery. Its finely crafted construction features tinned copper conductors, specifically designed to minimise signal loss. With an overall length accommodating diverse setups, this USB cable meets the essential USB 2.0 standards, making it an excellent choice for both personal and professional use.
Equipped with a sturdy PVC outer jacket to protect against wear and tear
Incorporates tinned copper conductors for optimum signal integrity
Available in a convenient length to accommodate various setup needs
Related links
- L-Com USB Cable USB 2.0 USB Type A 3 m
- L-Com USB Cable USB 2.0 USB Type A 2 m
- L-Com USB Cable USB 2.0 USB 1 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 1 m
- L-Com USB Cable USB 2.0 USB B Grey, 1 m
- L-Com USB Cable USB 2.0 USB Type A 1 m
- L-Com USB Cable USB 2.0 USB B Dark Grey, 1 m
- L-Com USB Cable USB 2.0 USB 1 m
