L-Com USB Cable, Male USB to Male, USB 2.0 USB B, USB Type B, Light Grey, 3 m
- RS Stock No.:
- 287-324
- Mfr. Part No.:
- CSMUAB-3M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.19
(exc. VAT)
€23.60
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €19.19 |
| 10 + | €17.59 |
*price indicative
- RS Stock No.:
- 287-324
- Mfr. Part No.:
- CSMUAB-3M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 3m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB B, USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Light Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, TSCA, REACH, California Proposition 65 | |
| Series | CSMUAB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 3m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB B, USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Light Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, TSCA, REACH, California Proposition 65 | ||
Series CSMUAB | ||
The L-Com premium USB provides a reliable connection for your electronic devices, ensuring efficient data transfer and power supply. Designed for durability, it features a moulded hood and strain relief, which protect the cable from wear and tear during daily use. The light grey PVC outer jacket not only adds to its aesthetic appeal but also enhances longevity. With a well engineered construction that includes tinned copper conductors and an overall aluminised polyester shield, this cable meets the rigorous USB 2.0 requirements.
Meets USB 2.0 specifications for enhanced compatibility and performance
Tinned copper conductors provide excellent conductivity and stability
Aluminised polyester shield protects against environmental damage
Individually packaged adhering to rigorous quality standards
Tested for continuity to ensure reliable performance
Related links
- L-Com USB Cable USB 2.0 USB B Light Grey, 2 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 1 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 4 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 5 m
- L-Com USB Cable USB 2.0 USB B Grey, 3 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 500 mm
- L-Com USB Cable USB 2.0 USB B Light Grey, 300 mm
- L-Com USB Cable USB 2.0 USB B Black, 3 m
