L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Light Grey, 3 m
- RS Stock No.:
- 297-719
- Mfr. Part No.:
- CSMUAA-3M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€21.67
(exc. VAT)
€26.65
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €21.67 |
| 10 + | €19.87 |
*price indicative
- RS Stock No.:
- 297-719
- Mfr. Part No.:
- CSMUAA-3M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Light Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, California Proposition 65, TSCA, REACH | |
| Series | CSMUAA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Light Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, California Proposition 65, TSCA, REACH | ||
Series CSMUAA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com premium USB Cable designed for superior signal integrity and reliability in various applications. Engineered with precision, this connector facilitates seamless connectivity in a wide range of environments, making it an ideal choice for professionals seeking robustness and efficiency. Its compact form factor allows for versatile installation, while the durable materials ensure longevity and resistance to wear.
Compact design enables flexible installation options
Constructed from high quality materials for increased durability
Exceeds industry standards for reliability in demanding environments
Lightweight construction that does not compromise strength
Ideal for various applications requiring robust connectivity
Related links
- L-Com USB Cable USB 2.0 USB Type A 3 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 3 m
- L-Com USB Cable USB 2.0 USB Type A 3 m
- L-Com USB Cable USB 2.0 USB B Grey, 3 m
- L-Com USB Cable USB 2.0 USB Type A 2 m
- L-Com USB Cable USB 2.0 USB Type A 4 m
- L-Com USB Cable USB 2.0 USB Type A 5 m
- L-Com USB Cable USB 2.0 USB Type A 1 m
