L-Com USB Cable, Female USB to Female, USB 2.0 USB Type A, Light Grey, 1 m

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€23.21

(exc. VAT)

€28.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€23.21-
10 +€21.288%

*price indicative

RS Stock No.:
297-091
Mfr. Part No.:
UPMAA-1M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Cable Length

1m

Product Type

USB Cable

Connector Type A

USB

Connector Type B

USB Type A

USB Version

USB 2.0

Connector Gender A

Female

Connector Gender B

Female

Jacket Colour

Light Grey

Jacket Material

Polyvinyl Chloride

Standards/Approvals

California Proposition 65, TSCA, REACH, RoHS

Series

UPMA5

The L-Com premium USB Series A cable assembly offers a reliable connection tailored for a range of applications, ensuring optimal data transfer and power delivery. With an innovative design that combines sturdiness with flexibility, it features a moulded hood and strain relief to enhance durability. The cable is constructed from high quality materials to ensure performance excellence, while the overall length accommodates various installation requirements.

Boasts robust construction for enhanced durability

Complies with USB 2.0 specifications for flawless performance

Equipped with a moulded hood for strain relief which ensuring longevity

Comes with an overall aluminium polyester shield for superior protection against interference

Light grey PVC jacket offers a modern and discreet design

Individually packaged which ensuring cleanliness and protection during transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy