L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Light Grey, 4 m
- RS Stock No.:
- 287-322
- Mfr. Part No.:
- CSMUAA-4M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€22.04
(exc. VAT)
€27.11
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €22.04 | - |
| 10 + | €20.23 | 8% |
*price indicative
- RS Stock No.:
- 287-322
- Mfr. Part No.:
- CSMUAA-4M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 4m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Light Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | California Proposition 65, REACH, RoHS, TSCA | |
| Series | CSMUAA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 4m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Light Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals California Proposition 65, REACH, RoHS, TSCA | ||
Series CSMUAA | ||
RoHS Status: Exempt
The L-Com premium USB Cable is designed to meet the evolving needs of modern connectivity. With a robust construction and advanced engineering, it ensures seamless performance in a variety of applications, making it an indispensable component for both professionals and enthusiasts alike. The attention to detail in its design allows for easy integration while providing reliability and durability. This solution embraces innovative technology to deliver unparalleled flexibility and efficiency.
Boasts exceptional durability for long lasting use
Facilitates quick and straightforward installation
Offers compatibility with various devices to maximise utility
Incorporates advanced technology for superior efficiency
Provides a reliable solution for both professional and personal needs
Related links
- L-Com USB Cable USB 2.0 USB B Light Grey, 4 m
- L-Com USB Cable USB 2.0 USB Type A 4 m
- L-Com USB Cable USB 2.0 USB 4 m
- L-Com USB Cable USB 2.0 USB Type A 3 m
- L-Com USB Cable USB 2.0 USB Type A 2 m
- L-Com USB Cable USB 2.0 USB Type A 5 m
- L-Com USB Cable USB 2.0 USB Type A 1 m
- L-Com USB Cable USB 2.0 USB Type A 300 mm
