L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Light Grey, 2 m
- RS Stock No.:
- 297-848
- Mfr. Part No.:
- CSMUAA-2M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€15.41
(exc. VAT)
€18.95
(inc. VAT)
In Stock
- Plus 426 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €15.41 | - |
| 10 + | €14.11 | 8% |
*price indicative
- RS Stock No.:
- 297-848
- Mfr. Part No.:
- CSMUAA-2M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Light Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | TSCA, RoHS, REACH, California Proposition 65 | |
| Series | CSMUAA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Light Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals TSCA, RoHS, REACH, California Proposition 65 | ||
Series CSMUAA | ||
RoHS Status: Exempt
The L-Com premium USB Cable represents a sophisticated solution tailored for versatile connectivity needs. Designed with precision, this product offers unparalleled reliability and performance for both professional and personal applications. With its robust construction and ergonomic design, it stands out as a valuable addition to any setup requiring seamless connectivity. Emphasising quality, this product not only meets but exceeds industry standards, ensuring users experience minimal interference and maximum data throughput.
Optimised for high speed data transmission which ensuring efficient performance
Built to withstand environmental stressors for added durability
Compatible with a variety of devices promoting versatile usage
User friendly design simplifies installation and enhances convenience
Engineered to reduce signal loss guaranteeing clear communication
Related links
- L-Com USB Cable USB 2.0 USB Type A 2 m
- L-Com USB Cable USB 2.0 USB 2 m
- L-Com USB Cable USB 2.0 USB Type A 2 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 2 m
- L-Com USB Cable USB 2.0 USB B Dark Grey, 2 m
- L-Com USB Cable USB 2.0 USB B Grey, 2 m
- L-Com USB Cable USB 2.0 USB Type A 3 m
- L-Com USB Cable USB 2.0 USB Type A 4 m
