L-Com USB Cable, Male USB to Male, USB 2.0 USB B, USB Type B, Light Grey, 4 m
- RS Stock No.:
- 297-852
- Mfr. Part No.:
- CSMUAB-4M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€20.35
(exc. VAT)
€25.03
(inc. VAT)
Temporarily out of stock
- 17 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €20.35 | - |
| 10 + | €18.65 | 8% |
*price indicative
- RS Stock No.:
- 297-852
- Mfr. Part No.:
- CSMUAB-4M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 4m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB B, USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Light Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | REACH, California Proposition 65, RoHS, TSCA | |
| Series | CSMUAB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 4m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB B, USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Light Grey | ||
Jacket Material PVC | ||
Standards/Approvals REACH, California Proposition 65, RoHS, TSCA | ||
Series CSMUAB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com premium USB designed to enhance your connectivity experience. Featuring a lightweight and flexible design, this 4 metre cable ensures ease of handling while allowing efficient power and data transfer. Crafted with high quality, tinned copper conductors, it promises reliability and performance. Its robust outer PVC jacket not only provides durability but also offers superior shielding against interference, making it ideal for both home and professional settings.
High quality stranded conductors for superior conductivity and performance
Durable PVC outer jacket enhances longevity and provides excellent protection
Overall shielding design reduces electromagnetic interference which ensuring clear signals
Compact and lightweight construction for convenient portability and use
Individually packaged in accordance with stringent quality specifications
Related links
- L-Com USB Cable USB 2.0 USB B Light Grey, 3 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 2 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 1 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 5 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 300 mm
- L-Com USB Cable USB 2.0 USB B Light Grey, 500 mm
- L-Com USB Cable USB 2.0 USB Type A 4 m
- L-Com USB Cable USB 2.0 USB Type B 5 m
