L-Com USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 4 m
- RS Stock No.:
- 297-741
- Mfr. Part No.:
- CAUALAL-4M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€41.03
(exc. VAT)
€50.47
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €41.03 |
| 10 + | €37.61 |
*price indicative
- RS Stock No.:
- 297-741
- Mfr. Part No.:
- CAUALAL-4M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 4m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | California Proposition 65, RoHS, REACH, TSCA | |
| Series | CAUALAL | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 4m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals California Proposition 65, RoHS, REACH, TSCA | ||
Series CAUALAL | ||
- COO (Country of Origin):
- CN
The L-Com USB cable designed to meet the rigorous demands of modern connectivity. Its robust construction incorporates advanced materials, ensuring both durability and reliability for everyday use. The cable features an overall aluminised polyester shield with a drain wire, which effectively reduces EMI/RFI interference, delivering clear and stable data transmission.
Complies with USB 2.0 standards for optimised performance
Flexible 28AWG stranded conductors perfect for various applications
Black PVC outer jacket ensures aesthetic appeal and weather resistance
Diverse compatibility with multiple USB devices
Related links
- L-Com USB Cable USB 2.0 USB 4 m
- L-Com USB Cable USB 2.0 USB Type A 4 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 4 m
- L-Com USB Cable USB 2.0 USB Type A 1 m
- L-Com USB Cable USB 2.0 USB Type A 2 m
- L-Com USB Cable USB 2.0 USB Type A 5 m
- L-Com USB Cable USB 2.0 USB Type A 300 mm
- L-Com USB Cable USB 2.0 USB Type A 800 mm
