L-Com USB Cable, Male USB to Male, USB 2.0 USB B, USB Type B, Light Grey, 1 m
- RS Stock No.:
- 297-851
- Mfr. Part No.:
- CSMUAB-1M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€16.09
(exc. VAT)
€19.79
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €16.09 | - |
| 10 + | €14.75 | 8% |
*price indicative
- RS Stock No.:
- 297-851
- Mfr. Part No.:
- CSMUAB-1M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB B, USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Light Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, REACH, TSCA, California Proposition 65 | |
| Series | CSMUAB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB B, USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Light Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, REACH, TSCA, California Proposition 65 | ||
Series CSMUAB | ||
- COO (Country of Origin):
- VN
The L-Com premium USB Cable offers exceptional quality and performance, designed to seamlessly connect USB devices. Its robust construction features stranded tinned copper conductors, enhancing durability while ensuring optimal signal integrity. The cable is enveloped in an aluminised polyester shield, which effectively reduces interference from external sources, guaranteeing a clean and stable connection. The light grey PVC outer jacket not only provides protection but also adds a refined aesthetic for any environment.
Constructed with stranded tinned copper for enhanced flexibility and strength
Equipped with an aluminised polyester shield to minimise external interference
Meets strict USB 2.0 standards for reliable performance
Includes a moulded hood for added strain relief prolonging cable life
Offers individually packaged units perfect for retail or personal use
Related links
- L-Com USB Cable USB 2.0 USB B Light Grey, 3 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 5 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 2 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 4 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 1 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 500 mm
- L-Com USB Cable USB 2.0 USB B Light Grey, 300 mm
- L-Com USB Cable USB 2.0 USB Type B 5 m
