L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Black, 5 m
- RS Stock No.:
- 287-334
- Mfr. Part No.:
- CSUZAA-5M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€59.17
(exc. VAT)
€72.78
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €59.17 |
| 10 + | €54.26 |
*price indicative
- RS Stock No.:
- 287-334
- Mfr. Part No.:
- CSUZAA-5M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 5m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | California Proposition 65, REACH, TSCA, RoHS | |
| Series | CSUZAB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 5m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals California Proposition 65, REACH, TSCA, RoHS | ||
Series CSUZAB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com LSZH USB cable represents a crucial solution for modern electronic applications where reliability and efficiency are paramount. Designed with precision engineering, it ensures reliable connectivity and minimal signal loss, making it indispensable in a variety of setups, from residential to commercial environments. As technology advances, integrating such cutting edge components into your systems not only enhances functionality but also future proofs your investments.
Utilises advanced materials for enhanced durability
Ensures minimal signal loss for superior performance
Ideal for both residential and commercial applications
Designed to meet the demands of modern technology
Offers reliable connectivity for seamless operations
Related links
- L-Com USB Cable USB 2.0 USB 5 m
- L-Com USB Cable USB 2.0 USB Type A 5 m
- L-Com USB Cable USB 2.0 USB B Black, 5 m
- L-Com USB Cable USB 2.0 USB Type A 5 m
- L-Com USB Cable USB 2.0 USB B Black, 5 m
- L-Com USB Cable USB 2.0 USB Type A 5 m
- L-Com USB Cable USB 2.0 USB B Grey, 5 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 5 m
