L-Com USB Cable, Male USB to Male, USB 3.0 USB B, Black, 1 m

Get a bulk buy discount

Add 10 more to save €90.60

View bulk pricing options

Subtotal (1 unit)*

€108.73

(exc. VAT)

€133.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€108.73-
10 +€99.67€90.60

*price indicative

RS Stock No.:
287-353
Mfr. Part No.:
CAU3ZAB-1M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Cable

Cable Length

1m

Connector Type A

USB

Connector Type B

USB B

USB Version

USB 3.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

California Proposition 65, RoHS, REACH, TSCA

Series

CAU3ZAB

COO (Country of Origin):
MX
The L-Com LSZH USB 3.0 cable is expertly designed for high speed data transfer and exceptional performance. Constructed with 30AWG twisted pair wiring and an overall braid shield, this cable ensures optimal signal integrity and reduced electromagnetic interference. Its unique features, such as dual moulded hoods and gold plating on contacts, enhance durability while maintaining an attractive appearance. The cable is fully compliant with USB 3.0 specifications, making it an essential accessory for any device requiring reliable connections.

Gold plating on contacts increases durability and enhances conductivity

Overall braid shield minimises electromagnetic interference

Dual moulded hoods promote structural integrity and longevity

Compliant with USB 3.0 standards for universal compatibility

Suitable for various applications in both consumer and industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy