L-Com USB Cable, Male USB Type A to Male, USB 3.0 USB B, USB Type B, 1 m
- RS Stock No.:
- 671-869
- Mfr. Part No.:
- CAABLK-90DB-1M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save €17.50
View bulk pricing optionsSubtotal (1 unit)*
€21.12
(exc. VAT)
€25.98
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €21.12 | - |
| 10 + | €19.37 | €17.50 |
*price indicative
- RS Stock No.:
- 671-869
- Mfr. Part No.:
- CAABLK-90DB-1M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB B, USB Type B | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB Type A | ||
Connector Type B USB B, USB Type B | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The L-Com USB Right Angle Cable Straight A Male Down Angle B Male Black 10m designed for connecting USB devices in tight or confined spaces where standard cables may not fit. The cable features molded angled connectors that reduce strain on ports and help maintain organized cable routing. It supports USB 2.0 data transfer speeds for reliable communication between peripherals and host systems.
Connector type Straight A Male to Down Angle B Male
Cable length 10m for extended reach
Color Black for professional appearance
Related links
- L-Com USB Cable USB 3.0 USB B 1 m
- L-Com USB Cable USB 3.0 USB B 1 m
- L-Com USB Cable USB 3.0 USB B Blue, 500 mm
- L-Com USB Cable USB 2.0 USB B Grey, 1 m
- L-Com USB Cable USB 2.0 USB B Black, 1 m
- L-Com USB Cable USB 2.0 USB B Black, 12 in
- L-Com USB Cable USB 2.0 USB B Light Grey, 1 m
- L-Com USB Cable USB 2.0 USB B Black, 1 m
