L-Com USB Cable, Male USB to Male, USB 3.0 USB B, Black, 2 m
- RS Stock No.:
- 297-335
- Mfr. Part No.:
- CAU3ZAB-2M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€115.39
(exc. VAT)
€141.93
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €115.39 |
| 10 + | €105.79 |
*price indicative
- RS Stock No.:
- 297-335
- Mfr. Part No.:
- CAU3ZAB-2M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB | |
| Connector Type B | USB B | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | California Proposition 65, REACH, RoHS, TSCA | |
| Series | CAU3ZAB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB | ||
Connector Type B USB B | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals California Proposition 65, REACH, RoHS, TSCA | ||
Series CAU3ZAB | ||
The L-Com LSZH USB 3.0 cable offers outstanding data transfer performance combined with a robust design tailored for demanding applications. Featuring a sleek and flexible LSZH jacket, this cable ensures a flame retardant solution while maintaining excellent durability. Built for reliability, it includes fully shielded twisted pairs and an overall braid shield, safeguarding against interference and signal degradation.
Designed for USB 3.0 compliance which ensuring high speed data transfer
Overall braid shield shields against electromagnetic interference
Engineered for individual packaging which ensuring pristine condition on delivery
Compact and flexible design for easy routing in tight spaces
Durable gold plated contacts resist corrosion for longer lasting performance
