L-Com USB Cable, Male USB Type A to Male, USB 2.0 USB B, USB Type B, Black, 1 m
- RS Stock No.:
- 287-183
- Mfr. Part No.:
- U2A00002-1M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.38
(exc. VAT)
€20.15
(inc. VAT)
In Stock
- Plus 72 unit(s) shipping from 23 November 2026
- Plus 132 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €16.38 |
| 10 + | €15.01 |
*price indicative
- RS Stock No.:
- 287-183
- Mfr. Part No.:
- U2A00002-1M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB B, USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | TSCA, RoHS, REACH, California Proposition 65 | |
| Series | U2A00002 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB B, USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals TSCA, RoHS, REACH, California Proposition 65 | ||
Series U2A00002 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com USB 2.0 cable offers reliability and superior performance for data transmission. Designed with both practical and advanced technological features, it is perfect for various applications, ensuring high speed connectivity and enduring functionality. The cable's construction includes tinned copper conductors along with an overall aluminised polyester shield, providing excellent protection against interference. With a robust PVC outer jacket, this assembly not only meets stringent USB 2.0 requirements but is also tailored to enhance durability.
Includes an overall shield to protect against electromagnetic interference
PVC outer jacket provides durability and flexibility in various environments
Low resistance contributes to improved power efficiency during operation
Compact design supports easy installation and cable management
Related links
- L-Com USB Cable USB 2.0 USB B Black, 1 m
- L-Com USB Cable USB 2.0 USB B Black, 3 m
- L-Com USB Cable USB 2.0 USB B Black, 5 m
- L-Com USB Cable USB 2.0 USB B Black, 2 m
- L-Com USB Cable USB 2.0 USB B Black, 12 in
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
- L-Com USB Cable USB 2.0 USB B Grey, 1 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 1 m
