L-Com USB Cable, Male USB to Male, USB 2.0 USB B, USB Type B, Grey, 1 m
- RS Stock No.:
- 297-410
- Mfr. Part No.:
- ECUSBAB-1M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.97
(exc. VAT)
€13.49
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 7 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.97 |
| 10 + | €10.07 |
*price indicative
- RS Stock No.:
- 297-410
- Mfr. Part No.:
- ECUSBAB-1M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB B, USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | TSCA, RoHS, California Proposition 65, REACH | |
| Series | ECUSBAB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB B, USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals TSCA, RoHS, California Proposition 65, REACH | ||
Series ECUSBAB | ||
- COO (Country of Origin):
- CN
The L-Com deluxe USB cable is specifically designed for seamless communication in various industrial applications. Featuring a robust construction, it ensures reliable performance without glitch, making it an ideal solution for connecting RS 232 devices to USB ports. The adaptor simplifies the process by offering plug and play functionality, eliminating the need for additional software installations.
Robust construction ensures durability in rigorous environments
Plug and play functionality allows for quick and easy setup without additional drivers
Compact size enhances portability for users needing to switch devices frequently
Supports high speed data transmission for improved performance and efficiency
LED indicators provide real time status updates during operation
Related links
- L-Com USB Cable USB 2.0 USB B Light Grey, 1 m
- L-Com USB Cable USB 2.0 USB B Dark Grey, 1 m
- L-Com USB Cable USB 2.0 USB B Grey, 2 m
- L-Com USB Cable USB 2.0 USB B Grey, 5 m
- L-Com USB Cable USB 2.0 USB B Grey, 3 m
- L-Com USB Cable USB 2.0 USB B Grey, 300 mm
- L-Com USB Cable USB 2.0 USB B Grey, 500 mm
- L-Com USB Cable USB 2.0 USB B Grey, 800 mm
