L-Com USB Cable, Male USB to Male, USB 2.0 USB, Black, 1 m
- RS Stock No.:
- 297-905
- Mfr. Part No.:
- CAA-90LMB5-1M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€22.52
(exc. VAT)
€27.70
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €22.52 | - |
| 10 + | €20.68 | 8% |
*price indicative
- RS Stock No.:
- 297-905
- Mfr. Part No.:
- CAA-90LMB5-1M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | California Proposition 65, REACH, TSCA, RoHS | |
| Series | CAA-90LMB5 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals California Proposition 65, REACH, TSCA, RoHS | ||
Series CAA-90LMB5 | ||
- COO (Country of Origin):
- CN
The L-Com High performance USB cable assembly designed to deliver reliable data and power transmission for demanding applications. With its right angle mini B USB plug and robust construction, this cable ensures secure connections while accommodating tight installation spaces. The meticulously designed 28AWG stranded conductors facilitate optimal performance, allowing for quick data transfer and efficient power delivery.
Durable PVC outer jacket protects against wear and tear
Aluminised polyester shield provides effective EMI protection
Stranded conductors ensure flexibility while maintaining performance
Individually packaged to meet stringent quality standards
Appropriately labelled for clear identification and use
