L-Com USB Cable, Male USB to Male, USB 3.0 USB, Blue, 3 m
- RS Stock No.:
- 297-899
- Mfr. Part No.:
- CA3A-90UMICB-3M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save €59.40
View bulk pricing optionsSubtotal (1 unit)*
€71.59
(exc. VAT)
€88.06
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €71.59 | - |
| 10 + | €65.65 | €59.40 |
*price indicative
- RS Stock No.:
- 297-899
- Mfr. Part No.:
- CA3A-90UMICB-3M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 3m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, REACH, California Proposition 65, TSCA | |
| Series | CA3A-90UMICB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 3m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, REACH, California Proposition 65, TSCA | ||
Series CA3A-90UMICB | ||
- COO (Country of Origin):
- CN
The L-Com USB 3.0 cable A to Micro B Up Angle Plug cable is meticulously designed to facilitate high speed data transmission for your electronic devices. With a robust construction that includes a PVC blue jacket and 30μ gold contacts, it ensures both durability and reliable performance. This assembly not only meets USB 3.0 specifications but also boasts a 360 degree shield termination for optimal signal integrity, making it ideal for both personal and professional use. Engineered for seamless compatibility, it supports demanding data needs while providing a predictable bend radius, ensuring that your setups remain tidy and efficient.
Intelligently engineered with a maximum bend radius for enhanced cable management
Each unit is individually packaged ideal for retail environments
Tested for continuity to guarantee flawless data transmission
Complies with the strict USB 3.0 requirements for enhanced performance
