L-Com USB Cable, Female USB to Female, USB 3.0 USB Type A, Blue, 500 mm
- RS Stock No.:
- 297-606
- Mfr. Part No.:
- CAU3AX-05M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€41.51
(exc. VAT)
€51.06
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €41.51 |
| 10 + | €38.05 |
*price indicative
- RS Stock No.:
- 297-606
- Mfr. Part No.:
- CAU3AX-05M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 500mm | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Standards/Approvals | TSCA, California Proposition 65, REACH, RoHS | |
| Series | CAU3AX | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 500mm | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Standards/Approvals TSCA, California Proposition 65, REACH, RoHS | ||
Series CAU3AX | ||
The L-Com USB 3.0 cable is designed for optimal performance and reliability. With its robust construction and innovative design, this cable provides a dependable connection for transferring data at high speeds. Built to accommodate the increasing demands for data transfer, its advanced shielding ensures minimal interference, making it suitable for both personal and professional use.
Robust PVC jacket enhances durability and resists wear and tear
Compatible with a variety of USB devices for versatile usage
Individually packaged for optimal protection during transit
Satisfies USB 3.0 requirements which ensuring future proof functionality
Related links
- L-Com USB Cable USB 3.0 USB 3.0 500 mm
- L-Com USB Cable USB 3.0 USB Type A 300 mm
- L-Com USB Cable USB 3.0 USB Type A 3 m
- L-Com USB Cable USB 3.0 USB Type A 2 m
- L-Com USB Cable USB 3.0 USB Type A 1 m
- L-Com USB Cable USB 3.0 USB B 500 mm
- L-Com USB Cable USB 3.0 USB 500 mm
- L-Com USB Cable USB 3.0 USB B Blue, 500 mm
