L-Com USB Cable, Male USB to Male, USB 3.0 USB Type A, Blue, 3 m
- RS Stock No.:
- 297-727
- Mfr. Part No.:
- CAU3AA-3M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€49.67
(exc. VAT)
€61.09
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €49.67 |
| 10 + | €45.52 |
*price indicative
- RS Stock No.:
- 297-727
- Mfr. Part No.:
- CAU3AA-3M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, TSCA, REACH, California Proposition 65 | |
| Series | CAU3AA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, TSCA, REACH, California Proposition 65 | ||
Series CAU3AA | ||
- COO (Country of Origin):
- CN
The L-Com USB 3.0 cable is designed for high performance data transfer and reliability. Featuring a unique twisted pair construction, it ensures superior data integrity and consistency across various applications. The cable boasts an overall braid shield, effectively minimising interference and enhancing signal quality. With its robust PVC jacket available in a visually appealing blue hue, this assembly not only promises durability but also provides flexibility for easy management.
Twisted pair construction optimises data transfer speed
Braid shield design effectively reduces electromagnetic interference
Individually packaged for secure transport and storage
