L-Com USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 800 mm
- RS Stock No.:
- 297-170
- Mfr. Part No.:
- CAUALAL-075M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€21.47
(exc. VAT)
€26.41
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 11 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €21.47 |
| 10 + | €19.68 |
*price indicative
- RS Stock No.:
- 297-170
- Mfr. Part No.:
- CAUALAL-075M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 800mm | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | TSCA, RoHS, California Proposition 65, REACH | |
| Series | CAUALAL | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 800mm | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals TSCA, RoHS, California Proposition 65, REACH | ||
Series CAUALAL | ||
- COO (Country of Origin):
- CN
The L-Com premium USB cable is designed to enhance connectivity and efficiency in your electronic systems. Featuring 28AWG stranded tinned copper twisted pairs and 24AWG stranded tinned copper conductors, it ensures superior signal integrity and performance for data transmission. The robust strain relief and moulded hood contribute to its durability, safeguarding against wear and tear. With a sleek, black PVC outer jacket, this cable not only offers a professional appearance but ensures maximised shielding against electromagnetic interference.
Constructed with high quality materials for enhanced longevity
Designed to meet USB 2.0 standards for reliable data transfer
Offers superior shielding to minimise interference and maximise performance
Compact and lightweight ideal for portable use
Moulded connections provide improved strain relief
Available in various lengths to suit diverse setup requirements
Related links
- L-Com USB Cable USB 2.0 USB B Black, 800 mm
- L-Com USB Cable USB 2.0 USB 800 mm
- L-Com USB Cable USB 2.0 USB Type A 800 mm
- L-Com USB Cable USB 2.0 USB Type A 800 mm
- L-Com USB Cable USB 2.0 USB B Grey, 800 mm
- L-Com USB Cable USB 2.0 800 mm
- L-Com USB Cable USB 3.0 USB Type A 800 mm
- L-Com USB Cable USB 2.0 USB Type A 300 mm
