L-Com USB Cable, Male USB to Male, USB 2.0 USB B, USB Type B, Grey, 800 mm

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€11.48

(exc. VAT)

€14.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€11.48-
10 +€10.528%

*price indicative

RS Stock No.:
297-710
Mfr. Part No.:
ECUSBAB-075M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Cable

Cable Length

800mm

Connector Type A

USB

Connector Type B

USB B, USB Type B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Grey

Jacket Material

PVC

Standards/Approvals

TSCA, California Proposition 65, RoHS, REACH

Series

ECUSBAB

COO (Country of Origin):
MX
The L-Com deluxe USB cable is designed for those seeking high performance USB connectivity without compromise. Tailored specifically for a range of applications, this cable guarantees reliable data transfer and efficient power supply, making it ideal for both personal and professional use. With an emphasis on durability and flexibility, it features a robust design that ensures longevity even under heavy use.

Offers reliable data transfer rates for enhanced productivity

Equipped with superior shielding to prevent signal interference

Constructed for durability which ensuring it withstands everyday wear and tear

Designed for versatility compatible with numerous devices and applications

Lightweight and flexible facilitating easy handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy