L-Com USB Cable, Male USB to Male, USB 3.0 USB Type A, Blue, 800 mm
- RS Stock No.:
- 297-928
- Mfr. Part No.:
- CAU3AA-075M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€35.48
(exc. VAT)
€43.64
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €35.48 | - |
| 10 + | €32.54 | 8% |
*price indicative
- RS Stock No.:
- 297-928
- Mfr. Part No.:
- CAU3AA-075M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 800mm | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Standards/Approvals | TSCA, RoHS, REACH, California Proposition 65 | |
| Series | CAU3AA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 800mm | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Standards/Approvals TSCA, RoHS, REACH, California Proposition 65 | ||
Series CAU3AA | ||
The L-Com USB 3.0 cable is designed to facilitate high speed data transmission without compromising on performance. Engineered with a focus on durability, this cable features a twisted pair construction along with a shielded design to ensure minimal interference, making it suitable for both professional and personal applications. Its PVC jacket not only augments flexibility but also enhances the aesthetic appeal, providing a modern look that fits seamlessly into any tech setup.
Complies with USB 3.0 specifications for enhanced data transfer rates
Includes a meticulous 360 degree shield termination for maximum protection
Built with high quality materials to ensure lasting performance
Allows for easy integration into existing configurations
Designed for both professional and personal use
Offers a modern aesthetic that complements contemporary technology setups
Related links
- L-Com USB Cable USB 3.0 USB Type A 500 mm
- L-Com USB Cable USB 3.0 USB Type A, 300 mm
- L-Com USB Cable USB 2.0 USB 800 mm
- L-Com USB Cable USB 2.0 800 mm
- L-Com USB Cable USB 2.0 USB Type A 800 mm
- L-Com USB Cable USB 2.0 USB Type A 800 mm
- L-Com USB Cable USB 2.0 USB Type A 800 mm
- L-Com USB Cable USB 2.0 USB B Black, 800 mm
