L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Light Grey, 800 mm
- RS Stock No.:
- 297-271
- Mfr. Part No.:
- UPMAA-075M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.39
(exc. VAT)
€25.08
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €20.39 |
| 10 + | €18.71 |
*price indicative
- RS Stock No.:
- 297-271
- Mfr. Part No.:
- UPMAA-075M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 800mm | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Light Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, California Proposition 65, REACH, TSCA | |
| Series | UPMA5 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 800mm | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Light Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, California Proposition 65, REACH, TSCA | ||
Series UPMA5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com USB Series A assembly is designed to facilitate reliable data and power connections in a variety of applications. Designed for reliability, this cable ensures optimal performance with tinned copper conductors, providing enhanced conductivity and durability. The lightweight, grey PVC jacket not only lends a professional appearance but also meets stringent regulatory compliance, making it a dependable choice for your connectivity needs.
Provides robust protection with 360° shield termination
Designed for seamless panel mounting offering installation ease
Compact length optimises space without compromising performance
Meets USB 2.0 requirements for reliable data and power transmission
Individually packaged for convenience and protection during transit
Related links
- L-Com USB Cable USB 2.0 USB Type A 800 mm
- L-Com USB Cable USB 2.0 800 mm
- L-Com USB Cable USB 2.0 USB B Grey, 800 mm
- L-Com USB Cable USB 2.0 USB 800 mm
- L-Com USB Cable USB 2.0 USB B Black, 800 mm
- L-Com USB Cable USB 2.0 USB Type A 800 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB Type A 300 mm
