L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Black, 500 mm

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€32.78

(exc. VAT)

€40.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€32.78-
10 +€30.048%

*price indicative

RS Stock No.:
286-997
Mfr. Part No.:
U2A00009-05M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Cable Length

500mm

Product Type

USB Cable

Connector Type A

USB

Connector Type B

USB Type A

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

RoHS, California Proposition 65, REACH, TSCA

Series

U2A00009

RoHS Status: Exempt

The L-Com reliable USB 2.0 A M/A M cable is designed to provide seamless connectivity for a range of devices. Designed to withstand challenging environments, it features a durable, waterproof plug that guarantees performance in demanding situations. The cable boasts a sophisticated construction, incorporating a combination of stranded tinned copper conductors and an overall aluminised polyester shield, ensuring optimal data transmission with minimal interference.

High quality gold plated contacts for superior connectivity

Stranded tinned copper conductors enhance signal integrity

Aluminised polyester shielding protects against electromagnetic interference

User friendly construction for straightforward installation and handling

Steady and consistent data transfer capabilities for all USB applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy