L-Com USB Cable, Male USB Type A to Male, USB 2.0 USB B, USB Type B, Black, 500 mm
- RS Stock No.:
- 297-704
- Mfr. Part No.:
- U2A00002-05M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€18.41
(exc. VAT)
€22.64
(inc. VAT)
Temporarily out of stock
- 62 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €18.41 | - |
| 10 + | €16.86 | 8% |
*price indicative
- RS Stock No.:
- 297-704
- Mfr. Part No.:
- U2A00002-05M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 500mm | |
| Connector Type A | USB Type A | |
| Connector Type B | USB B, USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | REACH, RoHS, California Proposition 65, TSCA | |
| Series | U2A00002 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 500mm | ||
Connector Type A USB Type A | ||
Connector Type B USB B, USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals REACH, RoHS, California Proposition 65, TSCA | ||
Series U2A00002 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com USB 2.0 cable is high quality performance essential for reliable data transfer and power connection. Engineered with precision, this cable features a robust design that provides durable service, making it perfect for both commercial and personal use. Its thoughtfully constructed copper wiring guarantees excellent conductivity, enabling fast transmission speeds while ensuring a stable connection.
Encapsulated ferrite beads minimise electromagnetic interference
PVC outer jacket provides resilience against wear and tear
Tested for continuity to assure reliable connectivity
Individually packaged promoting safe storage and transport
Available in multiple lengths to suit different needs
Related links
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
- L-Com USB Cable USB 2.0 USB B Light Grey, 500 mm
- L-Com USB Cable USB 2.0 USB B Grey, 500 mm
- L-Com USB Cable USB 3.0 USB B 500 mm
- L-Com USB Cable USB 2.0 USB B Black, 3 m
- L-Com USB Cable USB 2.0 USB B Black, 1 m
- L-Com USB Cable USB 2.0 USB B Black, 5 m
