L-Com USB Cable, Male USB to Male, USB 3.0 USB Type C, Black, 500 mm
- RS Stock No.:
- 297-925
- Mfr. Part No.:
- CAU31CA-05M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€40.19
(exc. VAT)
€49.43
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €40.19 |
| 10 + | €36.85 |
*price indicative
- RS Stock No.:
- 297-925
- Mfr. Part No.:
- CAU31CA-05M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 500mm | |
| Connector Type A | USB | |
| Connector Type B | USB Type C | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | REACH, TSCA, California Proposition 65, RoHS | |
| Series | CAU31CA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 500mm | ||
Connector Type A USB | ||
Connector Type B USB Type C | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals REACH, TSCA, California Proposition 65, RoHS | ||
Series CAU31CA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com USB 3.0 Type C to USB Type A cable is designed for both durability and performance, making it an essential accessory for modern devices. Constructed with high quality materials, it features a robust moulded hood that ensures reliability during daily use. This cable is specifically engineered to support USB 3.0 standards, providing fast data transfer rates, while maintaining compatibility with a wide range of USB devices.
Delivers rapid data transfer speeds consistent with USB 3.0 technology
Robust construction enhances durability in everyday use
Moulded hood design provides added strength and reliability
Compatible with a broad range of devices for versatile connectivity
Compact configuration allows for effortless transport and storage
Individually packaged to ensure optimal condition during transit
Related links
- L-Com USB Cable USB 3.0 USB B 500 mm
- L-Com USB Cable USB 3.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB Type C 500 mm
- L-Com USB Cable USB 3.0 Type A 500 mm
- L-Com USB Cable USB 3.0 USB 500 mm
- L-Com USB Cable USB 3.0 USB B 500 mm
- L-Com USB Cable USB 3.0 USB Type A 500 mm
- L-Com USB Cable USB 3.0 USB B Blue, 500 mm
