L-Com USB Cable, Male USB to Male, USB 2.0 USB, Black, 800 mm

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€22.43

(exc. VAT)

€27.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€22.43-
10 +€20.578%

*price indicative

RS Stock No.:
297-574
Mfr. Part No.:
CAA-90DMB5-075M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Cable Length

800mm

Product Type

USB Cable

Connector Type A

USB

Connector Type B

USB

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS, California Proposition 65, REACH, TSCA

Series

CAA-90DMB5

COO (Country of Origin):
CN
The L-Com USB cable assembly combines exceptional functionality and robust design, making it an essential accessory for your connectivity needs. Engineered for seamless data transfer, it ensures reliable signal integrity with its high quality materials and construction. The cable features a stranded tinned copper twisted pair composition, enhanced by an overall aluminised polyester shield for optimal protection against interference. With a stylish black PVC outer jacket, this cable is designed to withstand the rigours of daily use while maintaining a professional look.

Compatible with a range of devices supporting diverse applications

Robust PVC jacket enhances durability ideal for regular handling

Designed to meet rigorous USB 2.0 requirements for reliable data transfer

Lightweight and flexible allowing for easy routing in tight spaces

Individually packaged in accordance with rigorous standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy