L-Com USB Cable, Male USB to Male, USB 3.0 USB Type A, Black, 3 m
- RS Stock No.:
- 297-619
- Mfr. Part No.:
- CAU3ZAA-3M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save €53.40
View bulk pricing optionsSubtotal (1 unit)*
€64.21
(exc. VAT)
€78.98
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €64.21 | - |
| 10 + | €58.87 | €53.40 |
*price indicative
- RS Stock No.:
- 297-619
- Mfr. Part No.:
- CAU3ZAA-3M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | REACH, California Proposition 65, TSCA, RoHS | |
| Series | CAU3ZAA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals REACH, California Proposition 65, TSCA, RoHS | ||
Series CAU3ZAA | ||
- COO (Country of Origin):
- CN
The L-Com LSZH USB 3.0 cable offers robust performance, tailored specifically for USB 3.0 applications. Designed to ensure seamless data transmission, this cable features high quality twisted pair construction that enhances signal integrity. Its sleek, black design not only looks professional but also incorporates low smoke and zero halogen materials, making it an excellent choice for environments where safety is paramount.
Utilises low smoke and zero halogen materials for enhanced safety
Twisted pair construction minimises crosstalk and improves data integrity
Robust design ensures longevity even in high use environments
Professional aesthetic complements any setup with its sleek black finish
Individually packaged for convenient storage and handling
