L-Com USB Cable, Male USB to Male, USB 3.0 USB Type A, Black, 500 mm
- RS Stock No.:
- 287-346
- Mfr. Part No.:
- CAU3ZAA-05M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€70.36
(exc. VAT)
€86.54
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €70.36 | - |
| 10 + | €64.49 | 8% |
*price indicative
- RS Stock No.:
- 287-346
- Mfr. Part No.:
- CAU3ZAA-05M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 500mm | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | REACH, California Proposition 65, TSCA, RoHS | |
| Series | CAU3ZAA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 500mm | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals REACH, California Proposition 65, TSCA, RoHS | ||
Series CAU3ZAA | ||
- COO (Country of Origin):
- CN
The L-Com LSZH USB 3.0 cable represents a pinnacle of design and functionality, ideal for demanding USB 3.0 applications. With its robust construction featuring a twisted pair alongside a braided shield, it ensures maximum signal integrity while safeguarding against electromagnetic interference. The cable's flexibility caters to a variety of environments, making it a reliable choice for both personal and professional use.
Low smoke zero halogen construction promotes safety
Designed for USB 3.0 requirements ensuring high speed data transfer
Robust jacket provides enhanced durability
Suitable for a variety of applications in different environments
High quality gold plating on contacts ensures reliability
Related links
- L-Com USB Cable USB 3.0 USB Type C 500 mm
- L-Com USB Cable USB 3.0 USB B 500 mm
- L-Com USB Cable USB 3.0 USB Type A 500 mm
- L-Com USB Cable USB 3.0 USB 500 mm
- L-Com USB Cable USB 3.0 USB B 500 mm
- L-Com USB Cable USB 3.0 USB B Blue, 500 mm
- L-Com USB Cable USB 3.0 Type A 500 mm
- L-Com USB Cable USB 3.0 USB Type A 500 mm
